Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E24RE-I-CW400-C

DigiKey Part Number
2632-E24RE-I-CW400-C-ND
Manufacturer
Manufacturer Product Number
E24RE-I-CW400-C
Description
2.4" IPS MCU RGB SPI CAPACITIVE
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
37.32mm W x 49.56mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
Parallel, 18-Bit (RGB), SPI
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.29000£45.29
10£42.64500£426.45
25£41.09720£1,027.43
50£40.01260£2,000.63
100£39.74340£3,974.34
Unit Price without VAT:£45.29000
Unit Price with VAT:£54.34800