
C204HLBSYLY6WM | |
|---|---|
DigiKey Part Number | 2632-C204HLBSYLY6WM-ND |
Manufacturer | |
Manufacturer Product Number | C204HLBSYLY6WM |
Description | 20X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 96.00mm x 66.00mm x 13.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.22mm H x 2.90mm W | |
Outline L x W x H | 96.00mm x 66.00mm x 13.80mm | |
Viewing Area | 73.00mm L x 23.60mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.53mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.92000 | £16.92 |
| 10 | £16.30400 | £163.04 |
| 25 | £15.75080 | £393.77 |
| 50 | £15.46660 | £773.33 |
| 100 | £14.92060 | £1,492.06 |
| Unit Price without VAT: | £16.92000 |
|---|---|
| Unit Price with VAT: | £20.30400 |

