
C204C-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C204C-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204C-YTY-LW65 |
Description | 20X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 79.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.15mm H x 2.35mm W | |
Outline L x W x H | 79.00mm x 36.00mm x 13.00mm | |
Viewing Area | 60.00mm L x 28.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.43mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.40000 | £14.40 |
| 10 | £13.95600 | £139.56 |
| 25 | £13.52200 | £338.05 |
| 50 | £13.08820 | £654.41 |
| 100 | £12.64700 | £1,264.70 |
| 250 | £12.12344 | £3,030.86 |
| 500 | £11.12876 | £5,564.38 |
| 1,000 | £10.73984 | £10,739.84 |
| Unit Price without VAT: | £14.40000 |
|---|---|
| Unit Price with VAT: | £17.28000 |

