
C202ALBSYLY6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C202ALBSYLY6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C202ALBSYLY6WT55XAA |
Description | 20X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 146.00mm x 43.00mm x 13.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 43.00mm x 13.80mm | |
Viewing Area | 122.00mm L x 23.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.59000 | £17.59 |
| 10 | £17.06000 | £170.60 |
| 25 | £16.52840 | £413.21 |
| Unit Price without VAT: | £17.59000 |
|---|---|
| Unit Price with VAT: | £21.10800 |

