
C161B-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C161B-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C161B-YTY-LW63 |
Description | 16X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 33.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 33.00mm x 14.00mm | |
Viewing Area | 99.00mm L x 13.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 3.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.87000 | £10.87 |
| 10 | £10.54500 | £105.45 |
| 25 | £10.21640 | £255.41 |
| 50 | £9.88720 | £494.36 |
| 100 | £9.55820 | £955.82 |
| Unit Price without VAT: | £10.87000 |
|---|---|
| Unit Price with VAT: | £13.04400 |

