RGB 3208 x 2200 Global CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-U3-70S7C-C

DigiKey Part Number
4331-BFS-U3-70S7C-C-ND
Manufacturer
Manufacturer Product Number
BFS-U3-70S7C-C
Description
7.1MP COLOR U3 1.1" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 3208 x 2200 Global CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
3208 x 2200
Frames per Second
51.0
Shutter
Global
Lens Mount
C
Sensor
IMX428
Type
CMOS
Interface
USB 3.1
Pixel Size
4.5µm x 4.5µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.535" W (29.00mm x 39.00mm)
Height (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,607.99000£1,607.99
Manufacturers Standard Package
Unit Price without VAT:£1,607.99000
Unit Price with VAT:£1,929.58800