
IR100 | |
|---|---|
DigiKey Part Number | IR100-ND |
Manufacturer | |
Manufacturer Product Number | IR100 |
Description | THERMO HANDHELD -27F-446F IR |
Customer Reference | |
Detailed Description | Handheld -27°F ~ 446°F (-33°C ~ 230°C) Infrared Thermometer LCD C°/F° Auto Off, Hold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -27°F ~ 446°F (-33°C ~ 230°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Hold | |
Probe Type | - | |
Battery Cell Size | Coin | |
Includes | Battery |


