
BR90 | |
|---|---|
DigiKey Part Number | 1669-BR90-ND |
Manufacturer | |
Manufacturer Product Number | BR90 |
Description | VIDEO INSPECTION SYSTEM |
Customer Reference | |
Detailed Description | Video Inspection System 2x Digital 4.3" TFT LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | 2x Digital | |
Field of View | - | |
Working Distance | 1.20" ~ 3.10" (30.5mm ~ 78.7mm) | |
Illumination | LED | |
Display Style | 4.3" TFT LCD | |
Includes | Batteries, Borescope, Case, Hook, Magnet, Mirror, Video Output Jack |

