BR150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR150
MFG_BR150

BR150

DigiKey Part Number
BR150-ND
Manufacturer
Manufacturer Product Number
BR150
Description
VIDEO INSPECTION SYSTEM
Customer Reference
Detailed Description
Video Inspection System 2.4" Color LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Box
Part Status
Obsolete
Camera Type
-
Magnification Range
-
Field of View
-
Working Distance
-
Illumination
LED
Display Style
2.4" Color LCD
Includes
Batteries, Borescope, Case, Hook, Magnet, Mirror, Video Output Jack
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.