NTBA104GU12,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,414
Unit Price: £2.80000
Datasheet

Similar


onsemi
In Stock: 31,445
Unit Price: £0.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,582
Unit Price: £3.63000
Datasheet

Similar


Texas Instruments
In Stock: 8,679
Unit Price: £1.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.06000
Datasheet

Similar


Texas Instruments
In Stock: 18,505
Unit Price: £1.18000
Datasheet

Similar


Texas Instruments
In Stock: 8,816
Unit Price: £0.86000
Datasheet

Similar


Texas Instruments
In Stock: 51,636
Unit Price: £0.89000
Datasheet

Similar


Texas Instruments
In Stock: 3,951
Unit Price: £0.86000
Datasheet

Similar


Texas Instruments
In Stock: 580,759
Unit Price: £1.32000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 80Mbps 12-XQFN (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBA104GU12,115

DigiKey Part Number
568-12378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTBA104GU12,115
Description
IC XLTR VL BIDIR 12-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 80Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
80Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (2x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable