EC000 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 132-PQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68306CEH16B

DigiKey Part Number
2832-MC68306CEH16B-ND
Manufacturer
Manufacturer Product Number
MC68306CEH16B
Description
IC MPU M683XX 16MHZ 132PQFP
Customer Reference
Detailed Description
EC000 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 132-PQFP (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
EC000
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-PQFP (24.13x24.13)
Additional Interfaces
DUART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,752
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £259.35 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.