cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1342FBD48,118

DigiKey Part Number
2832-LPC1342FBD48,118TR-ND - Tape & Reel (TR)
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC1342FBD48,118
Description
Microcontroller, 32-Bit, FLASH,
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £201.03 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.