
FDMA8878-F130 | |
|---|---|
DigiKey Part Number | 2832-FDMA8878-F130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMA8878-F130 |
Description | 30V SINGLE N-CHANNEL POWER TRENC |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 10A (Tc) 900mW (Ta) Surface Mount 6-MicroFET (2x2) |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-MicroFET (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

