
DSPB56364AF100 | |
|---|---|
DigiKey Part Number | 2832-DSPB56364AF100-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSPB56364AF100 |
Description | DIGITAL SIGNAL PROCESSOR, CMOS |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 100MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (192kB) | |
On-Chip RAM | 11.25kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |

