IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 145-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW4339XKUBGT

DigiKey Part Number
2832-CYW4339XKUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW4339XKUBGT
Description
IC RF TXRX+MCU BLE 145WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 145-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
13dBm
Sensitivity
-95.5dBm
Memory Size
-
Serial Interfaces
I2S, SPI, UART
GPIO
9
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
110mA
Current - Transmitting
340mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
145-UFBGA, WLBGA
Supplier Device Package
145-WLBGA (4.87x5.41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £261.77 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.