
CY7C63310-SXC | |
|---|---|
DigiKey Part Number | 448-CY7C63310-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63310-SXC |
Description | IC USB PERIPHERAL CTRLR 16SOIC |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63310-SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


