SRAM - Synchronous, SDR (ZBT) Memory IC 72Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR (ZBT) Memory IC 72Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
100-TQFP 14x20 Pkg

CY7C1470V33-167AXC

DigiKey Part Number
2832-CY7C1470V33-167AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1470V33-167AXC
Description
ZBT SRAM, 2MX36, 3.4NS, CMOS, PQ
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 72Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
3.4 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £261.77 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.