
FUUP008GCE-1100 | |
|---|---|
DigiKey Part Number | 3052-FUUP008GCE-1100-ND |
Manufacturer | |
Manufacturer Product Number | FUUP008GCE-1100 |
Description | FXACE USB PEN DRIVE 8GB 3D PSLC |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 210MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 55.80mm L x 18.60mm W x 9.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.53000 | £117.53 |
| 10 | £108.29100 | £1,082.91 |
| 25 | £104.70680 | £2,617.67 |
| 50 | £102.04860 | £5,102.43 |
| Unit Price without VAT: | £117.53000 |
|---|---|
| Unit Price with VAT: | £141.03600 |

