
FSSD064GBC-N500 | |
|---|---|
DigiKey Part Number | 3052-FSSD064GBC-N500-ND |
Manufacturer | |
Manufacturer Product Number | FSSD064GBC-N500 |
Description | SSD 64GB SLIM-SATA TLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 550MB/s | |
Speed - Write | 260MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 38.02mm x 53.98mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.22000 | £65.22 |
| 10 | £60.18400 | £601.84 |
| 25 | £58.21480 | £1,455.37 |
| 50 | £56.74860 | £2,837.43 |
| 100 | £55.30820 | £5,530.82 |
| Unit Price without VAT: | £65.22000 |
|---|---|
| Unit Price with VAT: | £78.26400 |

