Memory Card SD™ 32GB TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS032GBG-3201

DigiKey Part Number
3052-FDMS032GBG-3201-ND
Manufacturer
Manufacturer Product Number
FDMS032GBG-3201
Description
MEMORY CARD SD 32GB TLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 32GB TLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
32GB
Speed
-
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£26.15000£26.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£26.15000
Unit Price with VAT:£31.38000