
FDMM256GBE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM256GBE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM256GBE-3201 |
Description | MEMORY CARD MICROSD 256GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB TLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 256GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £123.34000 | £123.34 |
| 10 | £113.62900 | £1,136.29 |
| 25 | £109.86480 | £2,746.62 |
| 50 | £107.07460 | £5,353.73 |
| Unit Price without VAT: | £123.34000 |
|---|---|
| Unit Price with VAT: | £148.00800 |





