
FDMM128GBG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBG-3201 |
Description | MEMORY CARD MICROSD 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB TLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.14000 | £32.14 |
| Unit Price without VAT: | £32.14000 |
|---|---|
| Unit Price with VAT: | £38.56800 |





