



6742HS | |
|---|---|
DigiKey Part Number | 510-6742HS-ND |
Manufacturer | |
Manufacturer Product Number | 6742HS |
Description | BOX PLASTIC BLACK 13"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Black Hinged Door, Lid 13.000" L x 6.000" W (330.20mm x 152.40mm) X 5.374" (136.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.000" L x 6.000" W (330.20mm x 152.40mm) | |
Height | 5.374" (136.50mm) | |
Area (L x W) | 77.9in² (503cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Snap Latch | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.59000 | £7.59 |
| 6 | £6.37500 | £38.25 |
| 12 | £5.95833 | £71.50 |
| 30 | £5.44933 | £163.48 |
| 54 | £5.14593 | £277.88 |
| 102 | £4.83667 | £493.34 |
| 252 | £4.42845 | £1,115.97 |
| 504 | £4.41262 | £2,223.96 |
| Unit Price without VAT: | £7.59000 |
|---|---|
| Unit Price with VAT: | £9.10800 |

