
WLFG 9825 45 x 57 L SSR 1 | |
|---|---|
DigiKey Part Number | 5496-WLFG982545x57LSSR1-ND |
Manufacturer | |
Manufacturer Product Number | WLFG 9825 45 x 57 L SSR 1 |
Description | GAP-Filler, Heat conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Gray 45.00mm x 57.00mm Rectangular None |
Category | Outline 45.00mm x 57.00mm |
Manufacturer Fischer Elektronik | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Adhesive None |
Part Status Active | Color Gray |
Usage SSR 1 | Thermal Conductivity 8.0W/m-K |
Type Pad, Sheet | Shelf Life 16 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.94800 | £9.48 |
| Unit Price without VAT: | £0.94800 |
|---|---|
| Unit Price with VAT: | £1.13760 |

