Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLY 8 SMD 045 8 G SM

DigiKey Part Number
5496-SLY8SMD0458GSM-ND
Manufacturer
Manufacturer Product Number
SLY 8 SMD 045 8 G SM
Description
0.5 MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.177" (4.50mm)
Series
Overall Contact Length
0.256" (6.50mm)
Packaging
Tube
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Tin
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 163°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
100VDC
Termination
Solder
Contact Finish Thickness - Post
7.87µin (0.200µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of £111.15 or more for products shipped by Fischer Elektronik
All prices are in GBP
Tube
QuantityUnit PriceExt Price
11£0.84455£9.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.84455
Unit Price with VAT:£1.01346