
SL 13 235 2 Z | |
|---|---|
DigiKey Part Number | 5496-SL132352Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 235 2 Z |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.488" (37.795mm) | |
Length - Post (Mating) | 0.433" (11.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 157.5µin (4.00µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £0.14950 | £8.97 |
| Unit Price without VAT: | £0.14950 |
|---|---|
| Unit Price with VAT: | £0.17940 |

