
SK 97 100 ME TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK97100METO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 97 100 ME TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 32.26W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 2.835" (72.00mm) | |
Fin Height | 0.925" (23.50mm) | |
Power Dissipation @ Temperature Rise | 32.26W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.7°C/W | |
Thermal Resistance @ Natural | 2.48°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £6.73000 | £13.46 |
| Unit Price without VAT: | £6.73000 |
|---|---|
| Unit Price with VAT: | £8.07600 |

