
SK 95 25 2 x M3 TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK95252xM3TO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 95 25 2 x M3 TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.22W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.496" (12.60mm) | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | 2.22W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 11.16°C/W | |
Thermal Resistance @ Natural | 36°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.84500 | £8.45 |
| Unit Price without VAT: | £0.84500 |
|---|---|
| Unit Price with VAT: | £1.01400 |



