
SK 78 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK781000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 78 1000 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 16.16W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 2.362" (60.00mm) | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 16.16W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.4°C/W | |
Thermal Resistance @ Natural | 4.95°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.65000 | £26.65 |
| Unit Price without VAT: | £26.65000 |
|---|---|
| Unit Price with VAT: | £31.98000 |

