
SK 73 75 ME CB SOT 32 | |
|---|---|
DigiKey Part Number | 5496-SK7375MECBSOT32-ND |
Manufacturer | |
Manufacturer Product Number | SK 73 75 ME CB SOT 32 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 47.73W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 4.142" (105.20mm) | |
Fin Height | 0.906" (23.00mm) | |
Power Dissipation @ Temperature Rise | 47.73W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.62°C/W | |
Thermal Resistance @ Natural | 2.2°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £4.41500 | £8.83 |
| Unit Price without VAT: | £4.41500 |
|---|---|
| Unit Price with VAT: | £5.29800 |

