
SK 703 37,5 AL | |
|---|---|
DigiKey Part Number | 5496-SK70337,5AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 703 37,5 AL |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 16.23W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 0.591" (15.00mm) | |
Fin Height | 1.772" (45.00mm) | |
Power Dissipation @ Temperature Rise | 16.23W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.36°C/W | |
Thermal Resistance @ Natural | 4.93°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1.74200 | £8.71 |
| Unit Price without VAT: | £1.74200 |
|---|---|
| Unit Price with VAT: | £2.09040 |








