
SK 694 75 AL | |
|---|---|
DigiKey Part Number | 5496-SK69475AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 694 75 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.25W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 0.591" (15.00mm) | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | 4.25W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 5.21°C/W | |
Thermal Resistance @ Natural | 18.82°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1.62200 | £8.11 |
| Unit Price without VAT: | £1.62200 |
|---|---|
| Unit Price with VAT: | £1.94640 |

