
SK 69 75 ME CB SOT 32 | |
|---|---|
DigiKey Part Number | 5496-SK6975MECBSOT32-ND |
Manufacturer | |
Manufacturer Product Number | SK 69 75 ME CB SOT 32 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 29.83W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 4.744" (120.50mm) | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | 29.83W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.99°C/W | |
Thermal Resistance @ Natural | 3.52°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.19400 | £20.97 |
| Unit Price without VAT: | £4.19400 |
|---|---|
| Unit Price with VAT: | £5.03280 |

