
SK 677 1000 AL | |
|---|---|
DigiKey Part Number | 5496-SK6771000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 677 1000 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.4W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 677 1000 AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 1.181" (30.00mm) | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | 8.4W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.64°C/W | |
Thermal Resistance @ Natural | 9.52°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.27000 | £15.27 |
| Unit Price without VAT: | £15.27000 |
|---|---|
| Unit Price with VAT: | £18.32400 |

