
SK 671 50 ME | |
|---|---|
DigiKey Part Number | 5496-SK67150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 671 50 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 94.59W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 671 50 ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 11.811" (300.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 94.59W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.31°C/W | |
Thermal Resistance @ Natural | 1.11°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.46000 | £11.46 |
| Unit Price without VAT: | £11.46000 |
|---|---|
| Unit Price with VAT: | £13.75200 |

