
SK 671 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK671150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 671 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 94.59W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 671 150 ME Models |
Category | Width 11.811" (300.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 94.59W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.31°C/W |
Part Status Active | Thermal Resistance @ Natural 1.11°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.39000 | £27.39 |
| Unit Price without VAT: | £27.39000 |
|---|---|
| Unit Price with VAT: | £32.86800 |

