
SK 663 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK66375SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 663 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 26.67W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 663 75 SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 2.992" (76.00mm) | |
Fin Height | 1.043" (26.50mm) | |
Power Dissipation @ Temperature Rise | 26.67W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.93°C/W | |
Thermal Resistance @ Natural | 3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £7.38000 | £14.76 |
| Unit Price without VAT: | £7.38000 |
|---|---|
| Unit Price with VAT: | £8.85600 |

