
SK 646 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK646100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 646 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.55W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 0.394" (10.00mm) | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 2.55W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 8.68°C/W | |
Thermal Resistance @ Natural | 31.36°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.57600 | £11.52 |
| Unit Price without VAT: | £0.57600 |
|---|---|
| Unit Price with VAT: | £0.69120 |

