
SK 639 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK639100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 639 100 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 23.19W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 23.19W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.07°C/W |
Part Status Active | Thermal Resistance @ Natural 3.45°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £4.70500 | £9.41 |
| Unit Price without VAT: | £4.70500 |
|---|---|
| Unit Price with VAT: | £5.64600 |

