
SK 591 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK591150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 591 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 136.36W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 7.784" (200.00mm) | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | 136.36W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.22°C/W | |
Thermal Resistance @ Natural | 0.77°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.50000 | £42.50 |
| Unit Price without VAT: | £42.50000 |
|---|---|
| Unit Price with VAT: | £51.00000 |

