
SK 591 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK591100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 591 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 150W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 7.784" (200.00mm) | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | 150W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.22°C/W | |
Thermal Resistance @ Natural | 0.7°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.65000 | £29.65 |
| Unit Price without VAT: | £29.65000 |
|---|---|
| Unit Price with VAT: | £35.58000 |

