
SK 59 37,5 ME TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK5937,5METO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 59 37,5 ME TO 220 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 12.12W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 1.681" (42.70mm) | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 12.12W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.86°C/W | |
Thermal Resistance @ Natural | 6.6°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1.47400 | £7.37 |
| Unit Price without VAT: | £1.47400 |
|---|---|
| Unit Price with VAT: | £1.76880 |

