
SK 589 25 SA | |
|---|---|
DigiKey Part Number | 5496-SK58925SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 589 25 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 23.53W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 1.299" (33.00mm) | |
Fin Height | 2.618" (66.50mm) | |
Power Dissipation @ Temperature Rise | 23.53W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.05°C/W | |
Thermal Resistance @ Natural | 3.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.81200 | £14.06 |
| Unit Price without VAT: | £2.81200 |
|---|---|
| Unit Price with VAT: | £3.37440 |








