
SK 560 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK56037,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 560 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 12.5W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 1.063" (27.00mm) | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | 12.5W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.98°C/W | |
Thermal Resistance @ Natural | 6.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.98600 | £9.86 |
| Unit Price without VAT: | £0.98600 |
|---|---|
| Unit Price with VAT: | £1.18320 |

