
SK 559 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK55975SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 559 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.79W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 0.906" (23.00mm) | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | 8.79W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.82°C/W | |
Thermal Resistance @ Natural | 9.1°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.29400 | £12.94 |
| Unit Price without VAT: | £1.29400 |
|---|---|
| Unit Price with VAT: | £1.55280 |

