
SK 533 300 ME | |
|---|---|
DigiKey Part Number | 5496-SK533300ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 533 300 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 328.13W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 15.748" (400.00mm) | |
Fin Height | 3.346" (85.00mm) | |
Power Dissipation @ Temperature Rise | 328.13W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.09°C/W | |
Thermal Resistance @ Natural | 0.320°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £256.41000 | £256.41 |
| Unit Price without VAT: | £256.41000 |
|---|---|
| Unit Price with VAT: | £307.69200 |

