
SK 522 25 AL | |
|---|---|
DigiKey Part Number | 5496-SK52225AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 522 25 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.91W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.496" (12.60mm) | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | 2.91W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 7.75°C/W | |
Thermal Resistance @ Natural | 27.5°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £0.30667 | £9.20 |
| Unit Price without VAT: | £0.30667 |
|---|---|
| Unit Price with VAT: | £0.36800 |

