
SK 518 84 GS TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK51884GSTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 518 84 GS TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 26.67W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 3.307" (84.00mm) | |
Width | 1.181" (30.00mm) | |
Fin Height | 1.772" (45.00mm) | |
Power Dissipation @ Temperature Rise | 26.67W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.93°C/W | |
Thermal Resistance @ Natural | 3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £6.43000 | £12.86 |
| Unit Price without VAT: | £6.43000 |
|---|---|
| Unit Price with VAT: | £7.71600 |


