
SK 499 1000 AL | |
|---|---|
DigiKey Part Number | 5496-SK4991000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 499 1000 AL |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 27.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 1.996" (50.70mm) | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | 27.97W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.79°C/W | |
Thermal Resistance @ Natural | 2.86°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.35000 | £35.35 |
| Unit Price without VAT: | £35.35000 |
|---|---|
| Unit Price with VAT: | £42.42000 |








