
SK 479 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK4791000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 479 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 244.19W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 15.748" (400.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 244.19W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.13°C/W | |
Thermal Resistance @ Natural | 0.43°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £368.21000 | £368.21 |
| Unit Price without VAT: | £368.21000 |
|---|---|
| Unit Price with VAT: | £441.85200 |

